
SM72442MTE | |
|---|---|
DigiKey Part Number | 2156-SM72442MTE-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SM72442MTE |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO28 |
Customer Reference | |
Detailed Description | - Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72442MTE Models |
Category | Voltage - Output 0.5V ~ 1.8V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Controller, Photovoltaic Solar Panels | Supplier Device Package 28-TSSOP |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 1 |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

