
SK3167 | |
|---|---|
DigiKey Part Number | 2156-SK3167-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SK3167 |
Description | TV CHROMA SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | TV Chroma Signal Processor Digital Signal Processor (DSP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TV Chroma Signal Processor | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 458 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

