
SIO1000-JV | |
|---|---|
DigiKey Part Number | 2156-SIO1000-JV-SMSC-ND |
Manufacturer | SMSC |
Manufacturer Product Number | SIO1000-JV |
Description | SUPER I/O WITH LPC |
Customer Reference | |
Detailed Description | Interface 64-STQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer SMSC | Package / Case 64-LQFP |
Packaging Tray | Supplier Device Package 64-STQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface LPC |
| Tray: | 62732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

