
SI9926DY | |
|---|---|
DigiKey Part Number | 2156-SI9926DY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI9926DY |
Description | MOSFET 2N-CH 20V 6.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 700pF @ 10V |
Part Status Active | Power - Max 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 30mOhm @ 6.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

