
SHC5320SH | |
|---|---|
DigiKey Part Number | 2156-SHC5320SH-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SHC5320SH |
Description | IC SAMPL/HOLD 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | - | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Tube: | 5413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,91083 € | 262,93 € |
| Unit Price without VAT: | 21,91083 € |
|---|---|
| Unit Price with VAT: | 26,07389 € |

