
SHC298AJP | |
|---|---|
DigiKey Part Number | 2156-SHC298AJP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SHC298AJP |
Description | IC SAMPL/HOLD 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 4.5mA |
Mfr | Current - Output / Channel 2 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Current - Input Bias 10 nA | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input Offset 1 mV | Supplier Device Package 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,58662 € | 254,65 € |
| Unit Price without VAT: | 3,58662 € |
|---|---|
| Unit Price with VAT: | 4,26808 € |


