
SGW23N60UFDTM | |
|---|---|
DigiKey Part Number | 2156-SGW23N60UFDTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGW23N60UFDTM |
Description | IGBT 600V 23A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 92 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 12A | |
Power - Max | 100 W | |
Switching Energy | 115µJ (on), 135µJ (off) | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 17ns/60ns | |
Test Condition | 300V, 12A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Bulk: | 45626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,14460 € | 258,68 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

