
SGT27B27B | |
|---|---|
DigiKey Part Number | 2156-SGT27B27B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SGT27B27B |
Description | THYRISTOR 235V 400A TO-202 |
Customer Reference | |
Detailed Description | 235V Off-State 400 A Ipp TVS Thyristor TO-202 Short Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 375V | |
Voltage - Off State | 235V | |
Voltage - On State | 2 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 270 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Short Tab | |
Supplier Device Package | TO-202 Modified |
| Bulk: | 11785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

