
SGT22B13A | |
|---|---|
DigiKey Part Number | 2156-SGT22B13A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SGT22B13A |
Description | THYRISTOR 190V 200A TO-202 |
Customer Reference | |
Detailed Description | 190V Off-State 200 A Ipp TVS Thyristor TO-202 Short Tab |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 200 A |
Manufacturer Harris Corporation | Current - Peak Pulse (10/1000µs) 100 A |
Packaging Bulk | Current - Hold (Ih) 130 mA |
Part Status Active | Number of Elements 2 |
Voltage - Breakover 290V | Capacitance 50pF |
Voltage - Off State 190V | Mounting Type Through Hole |
Voltage - On State 2 V | Package / Case TO-202 Short Tab |
| Bulk: | 746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

