
SGP40N60UFTU | |
|---|---|
DigiKey Part Number | 2156-SGP40N60UFTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGP40N60UFTU |
Description | IGBT 600V 40A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SGP40N60UFTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 20A | |
Power - Max | 160 W | |
Switching Energy | 160µJ (on), 200µJ (off) | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | 15ns/65ns | |
Test Condition | 300V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Tube: | 49378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,69200 € | 258,44 € |
| Unit Price without VAT: | 3,69200 € |
|---|---|
| Unit Price with VAT: | 4,39348 € |

