
SGP400TZ-FS | |
|---|---|
DigiKey Part Number | 2156-SGP400TZ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGP400TZ-FS |
Description | 68KHZ PDSO6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 22.7V | |
Frequency - Switching | 65kHz | |
Control Features | Current Limit, Frequency Control, Ramp | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 99844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

