
SGF80N60UFTU | |
|---|---|
DigiKey Part Number | 2156-SGF80N60UFTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGF80N60UFTU |
Description | IGBT 600V 80A TO-3PF |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 110 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 220 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A | |
Power - Max | 110 W | |
Switching Energy | 570µJ (on), 590µJ (off) | |
Input Type | Standard | |
Gate Charge | 175 nC | |
Td (on/off) @ 25°C | 23ns/90ns | |
Test Condition | 300V, 40A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75944 € | 257,01 € |
| Unit Price without VAT: | 4,75944 € |
|---|---|
| Unit Price with VAT: | 5,66373 € |

