
SG6961SZ | |
|---|---|
DigiKey Part Number | 2156-SG6961SZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SG6961SZ |
Description | POWER FACTOR CONTROLLER, PDSO8 |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 50kHz 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 20V |
Manufacturer Fairchild Semiconductor | Operating Temperature -20°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOP |
Frequency - Switching 50kHz | Base Product Number |
Current - Startup 10 µA |
| Bulk: | 59997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 0,51843 € | 254,55 € |
| Unit Price without VAT: | 0,51843 € |
|---|---|
| Unit Price with VAT: | 0,61693 € |

