
SG6961DZ | |
|---|---|
DigiKey Part Number | 2156-SG6961DZ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SG6961DZ |
Description | POWER FACTOR CONTROLLER, PDIP8 |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 50kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 50kHz | |
Current - Startup | 10 µA | |
Voltage - Supply | 12V ~ 20V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Tube: | 13143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

