Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG6521SZ

DigiKey Part Number
2156-SG6521SZ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SG6521SZ
Description
IC SUPERVISOR 4 CHANNEL 16SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, 12V, 12V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6060,43030 €260,76 €
Unit Price without VAT:0,43030 €
Unit Price with VAT:0,51206 €