
SG6521DZ | |
|---|---|
DigiKey Part Number | 2156-SG6521DZ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SG6521DZ |
Description | IC SUPERVISOR 4 CHANNEL 16DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.3V, 5V, 12V, 12V |
Manufacturer Fairchild Semiconductor | Output Open Drain or Open Collector |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Multi-Voltage Supervisor | Supplier Device Package 16-PDIP |
Number of Voltages Monitored 4 | Base Product Number |
| Tube: | 27694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

