
SG6520DZ | |
|---|---|
DigiKey Part Number | 2156-SG6520DZ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SG6520DZ |
Description | IC SUPERVISOR 4 CHANNEL 16DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 3.3V, 5V, 12V, 12V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 5620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |

