
SG1577DY | |
|---|---|
DigiKey Part Number | 2156-SG1577DY-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SG1577DY |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Number of Outputs | 2 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | - | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
| Tube: | 1066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

