P-Channel 100 V 6A (Tc) 3.8W (Ta), 49W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW9520TM

DigiKey Part Number
2156-SFW9520TM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SFW9520TM
Description
P-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
P-Channel 100 V 6A (Tc) 3.8W (Ta), 49W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 49W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1994
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6730,38551 €259,45 €
Unit Price without VAT:0,38551 €
Unit Price with VAT:0,45876 €