
SFS9630YDTU | |
|---|---|
DigiKey Part Number | 2156-SFS9630YDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SFS9630YDTU |
Description | MOSFET P-CH 200V 4.4A |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 5600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

