
SFS9614 | |
|---|---|
DigiKey Part Number | 2156-SFS9614-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SFS9614 |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 250 V 1.27A (Tc) 13W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 25 V |
FET Type | Power Dissipation (Max) 13W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 600mA, 10V |
| Bulk: | 4236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45405 € | 257,90 € |
| Unit Price without VAT: | 0,45405 € |
|---|---|
| Unit Price with VAT: | 0,54032 € |

