
SCH2830-TL-E | |
|---|---|
DigiKey Part Number | 2156-SCH2830-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | SCH2830-TL-E |
Description | MOSFET P-CH 20V 1A 6SCH |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 600mW (Ta) Surface Mount 6-SCH |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 115 pF @ 10 V |
Packaging Bulk | FET Feature Schottky Diode (Isolated) |
Part Status Obsolete | Power Dissipation (Max) 600mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-SCH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 500mA, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12748 € | 257,38 € |
| Unit Price without VAT: | 0,12748 € |
|---|---|
| Unit Price with VAT: | 0,15170 € |

