
SCH1337-TL-H | |
|---|---|
DigiKey Part Number | 2156-SCH1337-TL-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SCH1337-TL-H |
Description | P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 800mW (Ta) Surface Mount 6-SCH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 172 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-SCH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 10V |
| Bulk: | 715000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.652 | 0,15298 € | 252,72 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

