
SCH1331-TL-W | |
|---|---|
DigiKey Part Number | 2156-SCH1331-TL-W-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SCH1331-TL-W |
Description | POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 12 V 3A (Ta) 1W (Ta) Surface Mount SOT-563/SCH6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 6 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-563/SCH6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 84mOhm @ 1.5A, 4.5V |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.753 | 0,14448 € | 253,27 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17193 € |

