
SCH1302-TL-E | |
|---|---|
DigiKey Part Number | 2156-SCH1302-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | SCH1302-TL-E |
Description | MOSFET P-CH 20V 2A 6SCH |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 800mW (Ta) Surface Mount 6-SCH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 165mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SCH | |
Package / Case |
| Bulk: | 35000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12909 € | 260,63 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

