
SCF5250LAG100 | |
|---|---|
DigiKey Part Number | 2156-SCF5250LAG100-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | SCF5250LAG100 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 SCF52xx Microcontroller IC 32-Bit 100MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Number of I/O 57 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.08V ~ 1.32V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature -20°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, I2C, IDE, Memory Card, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, I2S, POR, Serial Audio, WDT | Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,04250 € | 264,51 € |
| Unit Price without VAT: | 22,04250 € |
|---|---|
| Unit Price with VAT: | 26,23058 € |

