
SCANSTA476TSD | |
|---|---|
DigiKey Part Number | 2156-SCANSTA476TSD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCANSTA476TSD |
Description | IC SUPERVISOR PWR SUP SUPPORT FI |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 16-WSON (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | - | |
Output | - | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,03788 € | 258,22 € |
| Unit Price without VAT: | 3,03788 € |
|---|---|
| Unit Price with VAT: | 3,61508 € |

