
SCANSTA101SM/NOPB | |
|---|---|
DigiKey Part Number | 2156-SCANSTA101SM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCANSTA101SM/NOPB |
Description | SCANSTA101 LOW VOLTAGE IEEE 1149 |
Customer Reference | |
Detailed Description | Testing Equipment Interface 49-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) | |
Mounting Type | Surface Mount |
| Bulk: | 184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,92133 € | 253,82 € |
| Unit Price without VAT: | 16,92133 € |
|---|---|
| Unit Price with VAT: | 20,13638 € |

