
SCAN92LV090VEH | |
|---|---|
DigiKey Part Number | 2156-SCAN92LV090VEH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN92LV090VEH |
Description | IC TRANSCEIVER HALF 9/9 64LQFP |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN92LV090VEH Models |
Category | Duplex Half |
Manufacturer National Semiconductor | Data Rate 100Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-LQFP |
Protocol LVDS | Supplier Device Package 64-LQFP (10x10) |
Number of Drivers/Receivers 9/9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,70289 € | 256,63 € |
| Unit Price without VAT: | 5,70289 € |
|---|---|
| Unit Price with VAT: | 6,78644 € |

