
SCAN92LV090SLC | |
|---|---|
DigiKey Part Number | 2156-SCAN92LV090SLC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN92LV090SLC |
Description | IC TRANSCEIVER HALF 9/9 |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Base Product Number |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,16360 € | 254,09 € |
| Unit Price without VAT: | 10,16360 € |
|---|---|
| Unit Price with VAT: | 12,09468 € |

