480Mbps Serializer 10 Input 1 Output 196-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN928028TUFX

DigiKey Part Number
2156-SCAN928028TUFX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
SCAN928028TUFX
Description
8 FUNC, 8 DRIVER, PBGA196
Customer Reference
Detailed Description
480Mbps Serializer 10 Input 1 Output 196-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Serializer
Data Rate
480Mbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.623
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 91,00 $ flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1623
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1225,16000 $301,92 $
Unit Price without VAT:25,16000 $
Unit Price with VAT:29,94040 $