
SCAN926260TUFX | |
|---|---|
DigiKey Part Number | 2156-SCAN926260TUFX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN926260TUFX |
Description | LINE RECEIVER, 6 FUNC, 6 RCVR, C |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer National Semiconductor | Number of Outputs 10 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 196-LBGA |
Input Type LVDS | Supplier Device Package 196-NFBGA (15x15) |
Output Type LVTTL | Base Product Number |
| Bulk: | 8762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,38100 € | 263,81 € |
| Unit Price without VAT: | 26,38100 € |
|---|---|
| Unit Price with VAT: | 31,39339 € |

