
SCAN921025SLC | |
|---|---|
DigiKey Part Number | 2156-SCAN921025SLC-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN921025SLC |
Description | LINE DRIVER, 1 DRIVER, PBGA49 |
Customer Reference | |
Detailed Description | 800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 10 |
Manufacturer National Semiconductor | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 49-LFBGA |
Input Type LVCMOS, LVTTL | Supplier Device Package 49-NFBGA (7x7) |
Output Type LVDS |
| Tray: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,82321 € | 255,63 € |
| Unit Price without VAT: | 4,82321 € |
|---|---|
| Unit Price with VAT: | 5,73962 € |

