
SCAN25100TYAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-SCAN25100TYAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN25100TYAX/NOPB |
Description | LINE TRANSCEIVER, PQFP100 |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN25100TYAX/NOPB Models |
Category | Number of Inputs 10/1 |
Manufacturer National Semiconductor | Number of Outputs 1/10 |
Packaging Bulk | Voltage - Supply 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.5Gbps | Package / Case 100-TQFP Exposed Pad |
Input Type LVCMOS, LVTTL | Supplier Device Package 100-HTQFP (14x14) |
Output Type LVCMOS, LVTTL |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,39722 € | 259,15 € |
| Unit Price without VAT: | 14,39722 € |
|---|---|
| Unit Price with VAT: | 17,13269 € |

