
SCAN182373ASSC | |
|---|---|
DigiKey Part Number | 2156-SCAN182373ASSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SCAN182373ASSC |
Description | IC D-TYPE TRANSP 9:9 56-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.5ns | |
Current - Output High, Low | 32mA, 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Tube: | 1887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,22214 € | 261,33 € |
| Unit Price without VAT: | 6,22214 € |
|---|---|
| Unit Price with VAT: | 7,40435 € |

