
SCAN182245ASSC | |
|---|---|
DigiKey Part Number | 2156-SCAN182245ASSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SCAN182245ASSC |
Description | IC TXRX 4.5V/5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 32mA, 15mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 9 | Base Product Number |
| Tube: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,37375 € | 254,95 € |
| Unit Price without VAT: | 6,37375 € |
|---|---|
| Unit Price with VAT: | 7,58476 € |

