- Microcontroller IC 8-Bit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC705C8AE0VFNE

DigiKey Part Number
2156-SC705C8AE0VFNE-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
SC705C8AE0VFNE
Description
HC05 CORE + 8K RAM + EPR
Customer Reference
Detailed Description
- Microcontroller IC 8-Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:25
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1419,07071 €266,99 €
Unit Price without VAT:19,07071 €
Unit Price with VAT:22,69414 €