
SC2200UCL-300 | |
|---|---|
DigiKey Part Number | 2156-SC2200UCL-300-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SC2200UCL-300 |
Description | MICRO PERIPHERAL IC PBGA432 |
Customer Reference | |
Detailed Description | x86 System On Chip (SOC) IC Geode™ 300MHz 432-EBGA (40x40) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | x86 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | AC97/AMC97, DMA, PCI, SmartCard, WDT | |
Connectivity | Access.bus, GPIO, PC/AT, UART | |
Speed | 300MHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Package / Case | 432-BGA Exposed Pad | |
Supplier Device Package | 432-EBGA (40x40) | |
Number of I/O | 27 |
| Bulk: | 8377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,22500 € | 280,90 € |
| Unit Price without VAT: | 70,22500 € |
|---|---|
| Unit Price with VAT: | 83,56775 € |

