
SBT250-06J | |
|---|---|
DigiKey Part Number | 2156-SBT250-06J-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SBT250-06J |
Description | DIODE ARR SCHOTT 60V 25A TO220ML |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 25A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A |
Manufacturer Sanyo | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220ML |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Bulk: | 1630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

