
SBAS40-06LT1 | |
|---|---|
DigiKey Part Number | 2156-SBAS40-06LT1-ND |
Manufacturer | |
Manufacturer Product Number | SBAS40-06LT1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.030 | 0,08499 € | 257,52 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |

