
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 87C51 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | LED | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x8b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-SQFP | |
Package / Case | 100-QFP | |
Base Product Number |
| Bulk: | 1443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,65067 € | 264,76 € |
| Unit Price without VAT: | 17,65067 € |
|---|---|
| Unit Price with VAT: | 21,00430 € |

