
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C186 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 13MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BFQFP | |
Supplier Device Package | 100-SQFP | |
Additional Interfaces | - |
| Bulk: | 1203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,68875 € | 251,02 € |
| Unit Price without VAT: | 15,68875 € |
|---|---|
| Unit Price with VAT: | 18,66961 € |

