
SB80C196NP25 | |
|---|---|
DigiKey Part Number | 2156-SB80C196NP25-IN-ND |
Manufacturer | |
Manufacturer Product Number | SB80C196NP25 |
Description | IC MCU 16BIT ROMLESS 100SQFP |
Customer Reference | |
Detailed Description | MCS 96 80C Microcontroller IC 16-Bit 25MHz ROMless 100-SQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MCS 96 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | SIO | |
Peripherals | PWM | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-SQFP | |
Package / Case | 100-BFQFP | |
Base Product Number |
| Bag: | 614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,74727 € | 258,44 € |
| Unit Price without VAT: | 11,74727 € |
|---|---|
| Unit Price with VAT: | 13,97925 € |


