
Category | Number of I/O 48 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 488 x 8 |
Packaging Bag | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor MCS 96 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 80-SQFP |
Connectivity SIO | Package / Case 80-QFP |
Peripherals PWM, WDT | Base Product Number |
| Bag: | 519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,80583 € | 249,67 € |
| Unit Price without VAT: | 20,80583 € |
|---|---|
| Unit Price with VAT: | 24,75894 € |

