80C186 Microprocessor IC i186 1 Core, 16-Bit 20MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB80C188-20

DigiKey Part Number
2156-SB80C188-20-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
SB80C188-20
Description
IC MPU I186 20MHZ
Customer Reference
Detailed Description
80C186 Microprocessor IC i186 1 Core, 16-Bit 20MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cores/Bus Width
1 Core, 16-Bit
Manufacturer
Advanced Micro Devices
Speed
20MHz
Series
RAM Controllers
DRAM
Packaging
Bulk
Graphics Acceleration
No
Part Status
Active
Voltage - I/O
5.0V
Core Processor
80C186
Operating Temperature
0°C ~ 70°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.281
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1281
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495,21837 €255,70 €
Unit Price without VAT:5,21837 €
Unit Price with VAT:6,20986 €