
SB380 | |
|---|---|
DigiKey Part Number | 2156-SB380-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SB380 |
Description | DIODE SCHOTTKY 80V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Bulk | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Bulk: | 5755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 871 | 0,28897 € | 251,69 € |
| Unit Price without VAT: | 0,28897 € |
|---|---|
| Unit Price with VAT: | 0,34387 € |

