Image for SB250-05R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB250-05R

DigiKey Part Number
2156-SB250-05R-ND
Manufacturer
Manufacturer Product Number
SB250-05R
Description
DIODE ARRAY SCHOTTKY 50V TO-3PML
Customer Reference
Detailed Description
Diode Array 50 V Through Hole TO-3P-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
90 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
1.2 mA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 125°C
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
TO-3P-3 Full Pack
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Supplier Device Package
TO-3PML
Product Questions and Answers
Additional Resources
In-Stock: 1.669
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1669
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €