Diode 30 V 2A Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2003M-TL-E

DigiKey Part Number
2156-SB2003M-TL-E-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SB2003M-TL-E
Description
DIODE SCHOTTKY 30V 2A 6MCPH
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
6-MCPH
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25818 €260,76 €
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,30723 €