
SAF7741HV/N129ZK | |
|---|---|
DigiKey Part Number | 2156-SAF7741HV/N129ZK-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SAF7741HV/N129ZK |
Description | SAF7741HV - CAR RADIO DIGITAL SI |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 44.1kHz, 48kHz, 96kHz 144-HLQFP |
Datasheet | Datasheet |
Category | Voltage - I/O 3.30V |
Manufacturer NXP Semiconductors | Voltage - Core 1.80V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Car Signal Processor | Package / Case 144-LQFP Exposed Pad |
Interface I2C, I2S, LSB, SPDIF | Supplier Device Package 144-HLQFP |
Clock Rate 44.1kHz, 48kHz, 96kHz |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,31188 € | 254,97 € |
| Unit Price without VAT: | 5,31188 € |
|---|---|
| Unit Price with VAT: | 6,32114 € |

