
SABC165LFHABXUMA1 | |
|---|---|
DigiKey Part Number | 2156-SABC165LFHABXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | SABC165LFHABXUMA1 |
Description | LEGACY 16-BIT MCU |
Customer Reference | |
Detailed Description | C166 C165 Microcontroller IC 16-Bit 20MHz ROMless PG-TQFP-100 |
Datasheet | Datasheet |
Category | Number of I/O 77 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor C166 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package PG-TQFP-100 |
Speed 20MHz | Package / Case 100-LQFP |
Connectivity ASC, EBI/EMI, SPI, SSC, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

